Filter Your Search
1 - 2 of 2 results
|
SZESD1014MUTAG
onsemi
|
Check for Price | Yes | Obsolete | 11 V | 5 µA | 5.3 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 450 W | 3.3 V | S-PDSO-N10 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | ON SEMICONDUCTOR | S-PDSO-N10 | 517AN | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
ESD1014MUTAG
onsemi
|
Check for Price | Yes | Obsolete | 11 V | 5 µA | 5.3 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 450 W | 3.3 V | Not Qualified | S-PDSO-N10 | e3 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | ONSEMI | 517AN | compliant | EAR99 | 8541.10.00.50 | onsemi | UDFN10 2.6x2.6, 0.5P | 10 |