Filter Your Search
1 - 5 of 5 results
|
ESD5Z3V3
Diotec Semiconductor AG
|
$0.0303 | Yes | Active | 900 mV | 8.4 V | 50 nA | 200 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 158 W | 3.3 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2016-10-10 | Diotec | ||||
|
ESD5Z3V3
Continental Device India Ltd
|
Check for Price | Yes | Active | 14.1 V | 50 nA | 200 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 W | 3.3 V | R-PDSO-F2 | IATF 16949; IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | |||||||||
|
GSESD5Z3V3
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 150 W | R-PDSO-F2 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | ||||||||||||||
|
ESD5Z3V3-2/TR
Will Semiconductor Ltd
|
Check for Price | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | WILL SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
ESD5Z3V3
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | unknown | EAR99 | 8541.10.00.50 |