Filter Your Search
1 - 8 of 8 results
|
ESD7361HT1G
onsemi
|
$0.2213 | Yes | Obsolete | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 15 V | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZESD7361XV2T1G
onsemi
|
Check for Price | Yes | Active | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 15 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
SZESD7361HT1G
onsemi
|
Check for Price | Yes | Obsolete | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 15 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
SZESD7361XV2T5G
onsemi
|
Check for Price | Yes | Obsolete | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | LOW CAPACITANCE, ULTRA LOW CAPACITANCE | 15 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; ISO 10605 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-523, 2 PIN | 2018-08-20 | |||
|
ESD7361P2T5G
onsemi
|
Check for Price | Yes | Obsolete | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 15 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
ESD7361XV2T1G
onsemi
|
Check for Price | Yes | Obsolete | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 15 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZESD7361P2T5G
onsemi
|
Check for Price | Yes | Active | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 15 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
ESD7361XV2T5G
onsemi
|
Check for Price | Yes | Obsolete | 34 V | 1 µA | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | LOW CAPACITANCE, ULTRA LOW CAPACITANCE | 15 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4, 4-5; ISO 10605 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-523, 2 PIN | 2018-08-20 |