Filter Your Search
1 - 2 of 2 results
|
SZESD7451N2T5G
onsemi
|
$0.2041 | Yes | Yes | Active | 13 V | 250 mW | 6 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, ULTRA LOW CAPACITANCE | 7.5 V | R-PBCC-N2 | AEC-Q101; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL GOLD PALLADIUM | NO LEAD | BOTTOM | ONSEMI | XDFN-2 | 711AM | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
ESD7451N2T5G
onsemi
|
$0.3886 | Yes | Yes | Obsolete | 13 V | 250 mW | 6 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, ULTRA LOW CAPACITANCE | 7.5 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL GOLD PALLADIUM | NO LEAD | BOTTOM | ONSEMI | XDFN-2 | 711AM | compliant | EAR99 | 8541.10.00.50 | onsemi |