Filter Your Search
1 - 2 of 2 results
|
ESDA14V2SC6
STMicroelectronics
|
$0.2441 | Yes | Active | 5 µA | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 12 V | 4 | AVALANCHE | 15.8 V | 300 W | Not Qualified | R-PDSO-G6 | e4 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SC-59 | ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
ESDA14V2SC6Y
STMicroelectronics
|
$0.2577 | Yes | Active | 1.25 V | 35 V | 5 µA | 15 V | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 12 V | 4 | AVALANCHE | 15.8 V | 400 W | 12 V | R-PDSO-G6 | AEC-Q101 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | SOT-23, 6 PIN | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |