Filter Your Search
1 - 2 of 2 results
|
ESDLC3V0L4-TP
Micro Commercial Components
|
Check for Price | Obsolete | 8 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | 5.9 V | 20 W | R-PDSO-F5 | e3 | IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F5 | compliant | EAR99 | 8541.10.00.50 | 2017-01-17 | MCC | |||
|
ESDLC3V0L4-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | 5.9 V | 20 W | R-PDSO-F5 | IEC-61000-4-2, 4-5 | 1 | 150 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | 2017-01-17 |