Filter Your Search
1 - 2 of 2 results
|
ESM25DRTF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 200 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.325 inch | 0.431 inch | 4.866 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
ESM25DRTF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 50 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | FLOATING BOBBIN | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.325 inch | 0.431 inch | 4.839 inch | 0.137 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |