Filter Your Search
1 - 2 of 2 results
|
ESMG500ELL1R0ME11D
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 1 µF | 50 V | 17 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
ESMG500ELL1R0ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 17 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |