Filter Your Search
1 - 2 of 2 results
|
ESMH401VSN331MR40S
United Chemi-Con Inc
|
$3.2130 | Yes | Transferred | 330 µF | 400 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESMH (400V) | 85 °C | -25 °C | 2 | Radial | 10 mm | 30 mm | 40 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
ESMH401VSN331MR40S
Chemi-Con
|
Check for Price | Yes | Obsolete | 330 µF | 400 V | 1.9 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.64 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 10 mm | SNAP-IN | 30 mm | 40 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 |