Filter Your Search
1 - 10 of 420 results
|
ESMH500VSN472MR25D
Chemi-Con
|
Check for Price | Active | 4.7 mF | 50 V | 2.81 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
ESMH500VSN392MQ30N
United Chemi-Con Inc
|
Check for Price | Transferred | 3.9 mF | 50 V | 2.68 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 25.4 mm | 30 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
ESMH500VSN562MR30C
Chemi-Con
|
Check for Price | Active | 5.6 mF | 50 V | 3.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
ESMH500VSN472MR25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 4.7 mF | 50 V | 2.81 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | Chemi-Con | |||
|
ESMH500VSN682MA30T
United Chemi-Con Inc
|
Check for Price | Transferred | 6.8 mF | 50 V | 3.85 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 35 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
ESMH500VSN392MQ30A
United Chemi-Con Inc
|
Check for Price | Transferred | 3.9 mF | 50 V | 2.68 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 25.4 mm | 30 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
ESMH500VSN682MP50B
Chemi-Con
|
Check for Price | Obsolete | 6.8 mF | 50 V | 3.81 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
ESMH500VSN392MQ30C
United Chemi-Con Inc
|
Check for Price | Transferred | 3.9 mF | 50 V | 2.68 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESMH(50 VOLT) | 85 °C | -40 °C | 2 | Radial | 10 mm | 25.4 mm | 30 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||
|
ESMH500VSN682MP50D
Chemi-Con
|
Check for Price | Active | 6.8 mF | 50 V | 3.81 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
ESMH500VSN562MQ35C
United Chemi-Con Inc
|
Check for Price | Transferred | 5.6 mF | 50 V | 3.31 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESMH(50 VOLT) | 85 °C | -40 °C | 2 | Radial | 10 mm | 25.4 mm | 35 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 |