Filter Your Search
1 - 2 of 2 results
|
ESMH630VSN182MP25T
United Chemi-Con Inc
|
$1.4009 | Yes | Transferred | 1.8 mF | 63 V | 1.82 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 22 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||
|
ESMH630VSN182MP25T
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 63 V | 1.82 A | 20 % | 138 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.268 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 | Chemi-Con |