Filter Your Search
1 - 2 of 2 results
|
ESMQ451VSN151MQ25S
United Chemi-Con Inc
|
$2.1783 | Yes | Yes | Transferred | 150 µF | 450 V | 1.19 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ(SNAP-IN) | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 25.4 mm | 25 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||
|
ESMQ451VSN151MQ25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 150 µF | 450 V | 1.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 779.4 µA | 0.20 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 | Chemi-Con |