Filter Your Search
1 - 5 of 5 results
|
ESN2B10R10DR50
Vishay Intertechnologies
|
Check for Price | No | Active | 10.1 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.178 V | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
ESN2B10R20DR50
Vishay Intertechnologies
|
Check for Price | No | Active | 10.2 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.1937 V | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
ESN2B100R0FB12
Vishay Dale
|
Check for Price | No | Active | 100 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||
|
ESN2B100R0FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
ESN2B104R0DK50
Vishay Intertechnologies
|
Check for Price | No | Active | 104 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10.198 V | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |