Filter Your Search
1 - 2 of 2 results
|
ESQ-136-13-S-S-LL
Samtec Inc
|
$6.9500 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 10 mΩ | 6.9 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | 1.39 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.435 inch | 0.29 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
ESQ-136-13-S-S
Samtec Inc
|
$7.5739 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.435 inch | 3.62 inch | 0.29 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC |