Filter Your Search
1 - 8 of 8 results
|
ESQ-132-39-G-D
Samtec Inc
|
$14.0551 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 10 mΩ | 6.9 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | .9174 N | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.435 inch | 3.22 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
ESQ-132-39-G-D-019
Samtec Inc
|
$14.5942 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
ESQ-132-39-G-D-002
Samtec Inc
|
Check for Price | Yes | Active | 63 | 2 | 6.9 A | FEMALE | BOARD CONNECTOR | POLARIZATION | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
ESQ-132-39-G-D-001
Samtec Inc
|
Check for Price | Yes | Active | 64 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
ESQ-132-39-G-D-LL-001
Samtec Inc
|
Check for Price | Yes | Active | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
ESQ-132-39-G-D-015
Samtec Inc
|
Check for Price | Yes | Active | 64 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
ESQ-132-39-G-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 10 mΩ | 5.7 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.435 inch | 0.48 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
ESQ-132-39-G-D-010
Samtec Inc
|
Check for Price | Yes | Active | 64 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |