Filter Your Search
1 - 10 of 14 results
|
ESR125-100K16D
SMEC Inc
|
Check for Price | Active | 100 µF | 16 V | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 16 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR125-68M20H
SMEC Inc
|
Check for Price | Contact Manufacturer | 68 µF | 20 V | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(20 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | |||||||||
|
ESR125-47K20H
SMEC Inc
|
Check for Price | Active | 47 µF | 20 V | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 9.4 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR125-47M20H
SMEC Inc
|
Check for Price | Contact Manufacturer | 47 µF | 20 V | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(20 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | |||||||||
|
ESR125-68K25H
SMEC Inc
|
Check for Price | Active | 68 µF | 25 V | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 17 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR125-100M16D
SMEC Inc
|
Check for Price | Contact Manufacturer | 100 µF | 16 V | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(16 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | |||||||||
|
ESR125-150M6.3D
SMEC Inc
|
Check for Price | Contact Manufacturer | 150 µF | 6.3 V | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(6.3 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | |||||||||
|
ESR125-150K6.3D
SMEC Inc
|
Check for Price | Contact Manufacturer | 150 µF | 6.3 V | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 9.5 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR125-68M25H
SMEC Inc
|
Check for Price | Contact Manufacturer | 68 µF | 25 V | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(25 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | |||||||||
|
ESR125-150K16D
SMEC Inc
|
Check for Price | Active | 150 µF | 16 V | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 24 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 |