Filter Your Search
1 - 10 of 48 results
|
ESR100-330K10H
SMEC Inc
|
Check for Price | Active | 330 µF | 10 V | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 33 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
ESR100-330K6.3H
SMEC Inc
|
Check for Price | Contact Manufacturer | 330 µF | 6.3 V | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 20.8 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
ESR100-330M6.3D
SMEC Inc
|
Check for Price | Contact Manufacturer | 330 µF | 6.3 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(6.3 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | ||||||||||||||||
|
ESR100M1C1516
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 1.3 A | 20 % | 3121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.6 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 3.3 mm | 7.9 mm | 5.31 mm | CORNELL DUBILIER ELECTRONICS INC | , 3121 | unknown | EAR99 | |||||||
|
ESR100-220M10H
SMEC Inc
|
Check for Price | Contact Manufacturer | 220 µF | 10 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(10 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | ||||||||||||||||
|
ESR100-100M10D
SMEC Inc
|
Check for Price | Contact Manufacturer | 100 µF | 10 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR | ESR(10 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | |||||||||||||||
|
ESR100-220M6.3D
SMEC Inc
|
Check for Price | Contact Manufacturer | 220 µF | 6.3 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(6.3 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | ||||||||||||||||
|
ESR100-100M10C
SMEC Inc
|
Check for Price | Contact Manufacturer | 100 µF | 10 V | 20 % | 2412 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(10 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.5 mm | 6 mm | 3.2 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2412 | compliant | EAR99 | ||||||||||||||||
|
ESR100-330M6.3H
SMEC Inc
|
Check for Price | Contact Manufacturer | 330 µF | 6.3 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(6.3 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4.1 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | ||||||||||||||||
|
ESR100-100K16D
SMEC Inc
|
Check for Price | Active | 100 µF | 16 V | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 16 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 |