Filter Your Search
1 - 1 of 1 results
|
ESR10EZPF2002
ROHM Semiconductor
|
$0.0475 | Yes | Yes | Active | 20 kΩ | 1 % | 400 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |