Filter Your Search
1 - 1 of 1 results
|
ESR18EZPD1051
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.05 kΩ | 0.5 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor |