Filter Your Search
1 - 1 of 1 results
|
ESR18EZPD3302
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 33 kΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |