Filter Your Search
1 - 6 of 6 results
|
ESR400-22M20C
SMEC Inc
|
Check for Price | Contact Manufacturer | 22 µF | 20 V | 20 % | 2412 | 400 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(20 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.5 mm | 6 mm | 3.2 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2412 | compliant | EAR99 | |||||||||
|
ESR400-33M6.3C
SMEC Inc
|
Check for Price | Contact Manufacturer | 33 µF | 6.3 V | 20 % | 2412 | 400 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(6.3 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.5 mm | 6 mm | 3.2 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2412 | compliant | EAR99 | |||||||||
|
ESR400-22K20C
SMEC Inc
|
Check for Price | Active | 22 µF | 20 V | 10 % | 2413 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4.4 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR400-33K6.3C
SMEC Inc
|
Check for Price | Contact Manufacturer | 33 µF | 6.3 V | 10 % | 2413 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.1 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR400-22K35D
SMEC Inc
|
Check for Price | Active | 22 µF | 35 V | 10 % | 2917 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 7.7 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
ESR400-22M35D
SMEC Inc
|
Check for Price | Contact Manufacturer | 22 µF | 35 V | 20 % | 2917 | 400 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR(35 V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 2917 | compliant | EAR99 |