Filter Your Search
1 - 1 of 1 results
|
ESRE221M04XR
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 4 V | 3.5 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 |