Filter Your Search
1 - 10 of 1,934 results
|
ESW107M016AE3EA
KEMET Corporation
|
$0.1018 | Yes | Yes | Active | 2.5 mm | -40 °C | 105 °C | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 16 µA | 11 mm | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | POLARIZED | 20 % | 16 V | 100 mA | NO | 0.16 | WIRE | |||||||||||||||||||||||||||||||||||||||
|
ESW108M6R3AH1AA
KEMET Corporation
|
$0.1630 | Yes | Active | 5 mm | -40 °C | 105 °C | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 63 µA | 12 mm | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | POLARIZED | 20 % | 6.3 V | 453 mA | NO | 0.22 | WIRE | ||||||||||||||||||||||||||||||||||||||||
|
ESW108M025AL3AA
KEMET Corporation
|
$0.2885 | Yes | Active | 5 mm | -40 °C | 105 °C | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 250 µA | 20 mm | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | BULK | POLARIZED | 20 % | 25 V | 1.14 A | NO | 0.14 | WIRE | ||||||||||||||||||||||||||||||||||||||||
|
ESW108M035AL4EA
KEMET Corporation
|
$0.3505 | Yes | Yes | Active | 5 mm | -40 °C | 105 °C | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 350 µA | 25 mm | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | POLARIZED | 20 % | 35 V | 1.338 A | NO | 0.12 | WIRE | ||||||||||||||||||||||||||||||||||||||||
|
ESW-101-12-T-S
Samtec Inc
|
$0.3806 | Yes | Yes | Active | 1 | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.435 inch | 0.12 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
ESW-101-13-T-S
Samtec Inc
|
$0.4017 | Yes | Yes | Active | 1 | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.435 inch | 0.12 inch | 0.29 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
ESW-101-23-T-S
Samtec Inc
|
$0.4225 | Yes | Yes | Active | 1 | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.535 inch | 0.12 inch | 0.19 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
ESW-101-33-T-S
Samtec Inc
|
$0.4441 | Yes | Yes | Active | 1 | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.635 inch | 0.12 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
ESW-102-13-T-S
Samtec Inc
|
$0.5019 | Yes | Yes | Active | 2 | 2.54 mm | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.435 inch | 0.22 inch | 0.29 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
ESW-102-12-T-S
Samtec Inc
|
$0.5185 | Yes | Yes | Active | 2 | 2.54 mm | 1 | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER):5.2A | NO | 5.2 A | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.435 inch | 0.22 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |