Filter Your Search
1 - 10 of 660 results
|
ET60T-D02-0-00-000-L-R1-S
Samtec Inc
|
$5.5690 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ET60T-000-0-00-D02-L-R1-S
Samtec Inc
|
$5.5690 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ET60T-000-0-00-D02-L-R1-S-H
Samtec Inc
|
$5.5937 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ET60T-D02-0-00-000-L-R1-S-H
Samtec Inc
|
$5.5937 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ET60T-000-3-08-000-L-R1-S-H
Samtec Inc
|
$6.2223 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ET60T-000-3-08-000-L-R1-S
Samtec Inc
|
$6.5727 | Yes | Active | 24 | 3 | 2.54 mm | 3 | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | 13.344 N | e3 | -40 °C | 105 °C | HOLE 0.126 | MATTE TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.394 inch | 0.98 inch | 1.447 inch | 0.112 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
ET60T-02-24-00-L-RT1-GP-HS
Samtec Inc
|
$6.6861 | Yes | Obsolete | 26 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | e3 | UL | -40 °C | 125 °C | PEG | S24P2 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HYBRID | BLACK | YES | GUIDE SLOT | LOCKING | ONE | 10u inch | SOLDER | 0.394 inch | 1.428 inch | 0.112 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 | SAMTEC | ROHS COMPLIANT | ||||||||||||||||
|
ET60T-D03-0-00-000-L-R1-S
Samtec Inc
|
$6.8760 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ET60T-000-0-00-D03-L-R1-S
Samtec Inc
|
$6.8760 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ET60T-D03-0-00-000-L-R1-S-H
Samtec Inc
|
$6.9198 | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |