Filter Your Search
1 - 1 of 1 results
|
ETXH401VSN331MR45S
Chemi-Con
|
Check for Price | Yes | Active | 330 µF | 400 V | 1.29 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.09 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 45 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 |