Filter Your Search
1 - 4 of 4 results
|
EU2-2U1
TOKIN Corporation
|
Check for Price | Transferred | 960 mW | 150 Ω | 16 V | 30 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 80 mA | 6.5 V | 600 mV | 12 V | 30A@16VDC | 2.5 ms | 3 ms | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 12.2 mm | 8 mm | 20.5 mm | 20.5mm x 12.2mm x 8mm | TOKIN CORP | LEAD FREE | unknown | EAR99 | 8536.41.00.05 | ||
|
EU2-2U1S
TOKIN Corporation
|
Check for Price | Transferred | 960 mW | 150 Ω | 16 V | 30 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 80 mA | 6.5 V | 600 mV | 12 V | 30A@16VDC | 2.5 ms | 3 ms | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 12.2 mm | 8 mm | 20.5 mm | 20.5mm x 12.2mm x 8mm | TOKIN CORP | LEAD FREE | unknown | EAR99 | 8536.41.00.05 | ||
|
EU2-2U1-T
TOKIN Corporation
|
Check for Price | Transferred | 960 mW | 150 Ω | 16 V | 30 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 80 mA | 6.5 V | 600 mV | 12 V | 30A@16VDC | 2.5 ms | 3 ms | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 12.2 mm | 8 mm | 20.5 mm | 20.5mm x 12.2mm x 8mm | TOKIN CORP | LEAD FREE | unknown | EAR99 | 8536.41.00.05 | ||
|
EU2-2U1S-T
TOKIN Corporation
|
Check for Price | Transferred | 960 mW | 150 Ω | 16 V | 30 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 80 mA | 6.5 V | 600 mV | 12 V | 30A@16VDC | 2.5 ms | 3 ms | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 12.2 mm | 8 mm | 20.5 mm | 20.5mm x 12.2mm x 8mm | TOKIN CORP | LEAD FREE | unknown | EAR99 | 8536.41.00.05 |