Filter Your Search
1 - 10 of 17 results
|
EV12AQ600AMGH
Teledyne e2v
|
Check for Price | No | Active | 3.3 V | 1 V | 4 | 0.06103 % | 12 | 1.6 GHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY | 2.035 A | MILITARY | SERIAL | S-CBGA-B323 | 125 °C | -55 °C | 323 | CERAMIC, GLASS-SEALED | FBGA | BGA323,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 16 mm | 3.32 mm | 16 mm | TELEDYNE E2V (UK) LTD | unknown | 3A991.C.2 | 8542.39.00.01 | 2019-01-10 | ||||||
|
EV12AQ600ACSH
Teledyne e2v
|
Check for Price | Yes | Obsolete | 3.3 V | 1 V | 4 | 0.109863281 % | 12 | 1.6 GHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY | 2.035 A | SERIAL | S-CBGA-B323 | 90 °C | 323 | CERAMIC, GLASS-SEALED | FBGA | BGA323,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 16 mm | 3.32 mm | 16 mm | TELEDYNE E2V (UK) LTD | unknown | 3A991.C.2 | 8542.39.00.01 | 2019-01-10 | ||||||||
|
EV12AQ600AMGH-Y
Teledyne e2v
|
Check for Price | No | Active | 3.3 V | 1 V | 4 | 0.109863281 % | 12 | 1.6 GHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY | 2.035 A | SERIAL | S-CBGA-B323 | 125 °C | -55 °C | 323 | CERAMIC, GLASS-SEALED | FBGA | BGA323,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 16 mm | 3.32 mm | 16 mm | TELEDYNE E2V (UK) LTD | unknown | 3A991.C.2 | 8542.39.00.01 | 2019-01-10 | |||||||
|
EV12AQ600AMGHD/T-ADX4
Teledyne e2v
|
Check for Price | No | Active | ADC, PROPRIETARY METHOD | e0 | 3 | TIN LEAD | TELEDYNE E2V (UK) LTD | unknown | ||||||||||||||||||||||||||||||||||
|
EV12AQ600AMGHD/T
Teledyne e2v
|
Check for Price | No | Active | 3.3 V | 1 V | 4 | 0.109863281 % | 12 | 1.6 GHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY | 2.035 A | SERIAL | S-CBGA-B323 | 125 °C | -55 °C | 323 | CERAMIC, GLASS-SEALED | FBGA | BGA323,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 16 mm | 3.32 mm | 16 mm | TELEDYNE E2V (UK) LTD | unknown | 3A991.C.2 | 8542.39.00.01 | 2019-01-10 | |||||||
|
EV12AQ600AMSH
Teledyne e2v
|
Check for Price | Yes | Obsolete | 3.3 V | 1 V | 4 | 0.109863281 % | 12 | 1.6 GHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY | 2.035 A | SERIAL | S-CBGA-B323 | 125 °C | -55 °C | 323 | CERAMIC, GLASS-SEALED | FBGA | BGA323,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 16 mm | 3.32 mm | 16 mm | TELEDYNE E2V (UK) LTD | unknown | 3A991.C.2 | 8542.39.00.01 | 2019-03-14 | |||||||
|
EV12AQ600AMSH-ADX4
Teledyne e2v
|
Check for Price | Yes | Obsolete | ADC, PROPRIETARY METHOD | e1 | 3 | TIN SILVER COPPER | TELEDYNE E2V (UK) LTD | compliant | ||||||||||||||||||||||||||||||||||
|
EVX12AQ600ASH
Teledyne e2v
|
Check for Price | Yes | Obsolete | 3.3 V | 1 V | 4 | 0.109863281 % | 12 | 1.6 GHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY | 2.035 A | SERIAL | S-CBGA-B323 | 125 °C | -55 °C | 323 | CERAMIC, GLASS-SEALED | FBGA | BGA323,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 16 mm | 3.32 mm | 16 mm | TELEDYNE E2V (UK) LTD | compliant | 3A991.C.2 | 8542.39.00.01 | 2019-01-10 | |||||||
|
EVP12AQ600GH
Teledyne e2v
|
Check for Price | Active | 3.3 V | 1 V | 4 | 0.09765 % | 12 | 1.5 GHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY | MILITARY | SERIAL | S-CBGA-B323 | 125 °C | -55 °C | 323 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA323,18X18,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 16 mm | 3.32 mm | 16 mm | TELEDYNE E2V (UK) LTD | compliant | 3A991.C.2 | 8542.39.00.01 | , | ||||||||
|
EV12AQ600AMGH-Y-ADX4
Teledyne e2v
|
Check for Price | No | Active | ADC, PROPRIETARY METHOD | e0 | 3 | TIN LEAD | TELEDYNE E2V (UK) LTD | unknown |