Filter Your Search
1 - 10 of 386 results
|
2458052000829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20 | 2 | 400 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | RECEPTACLE | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||||
|
FCN-244F060-G/5
FUJITSU Component Ltd
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
145802050003829+
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 400 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA CORP | unknown | ||||||||||||||||||||||||||||||
|
145802012303829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 12 | 2 | 400 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | PLUG | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FCN-244F070-G/0
FUJITSU Component Ltd
|
Check for Price | Obsolete | 70 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
FCN-244F050-G/3
FUJITSU Component Ltd
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
5015310410
Molex
|
Check for Price | Active | BOARD STACKING CONNECTOR | 501531 | MOLEX INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FCN-244F060-G/3
FUJITSU Component Ltd
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
245802010302829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 10 | 2 | 400 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | RECEPTACLE | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FCN-264J100-G/A
FUJITSU Component Ltd
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 5 | 40 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | HIGH DENSITY, STAGGERED CONFIGURATION | 500VAC V | NO | .5004 N | 100 MΩ | SHRD ENDS | .139 N | NO | NO | e4 | NO | -55 °C | 105 °C | SOCKET | PALLADIUM | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | SOLDER | 0.208 inch | 0.283 inch | 2.642 inch | 0.12 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 |