Filter Your Search
1 - 10 of 75 results
|
EVM3VSW50B14
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 10 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | 3MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSW50B16
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 MΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | 3MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSX50BQ5
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | SMT, 1512 | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSX50B25
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | SMT, 1512 | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSW50B35
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 300 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | 3MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSX50B16
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 MΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | 3MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSX50BY3
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | SMT, 1512 | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSW50B32
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 300 Ω | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | 3MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSX50BS3
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | SMT, 1512 | compliant | EAR99 | 8533.40.80.50 | ||
|
EVM3VSX50B23
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 240 deg | WRAPAROUND | 1.4 mm | 3.75 mm | 3.1 mm | PANASONIC CORP | 3MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 |