Filter Your Search
1 - 10 of 360 results
|
EVM7LGA10BQ5
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 470 kΩ | 25 % | 50 mW | 1513 | SMT | TRIMMER | CERMET | EVM7L | EVM7L | 15 V | 100 °C | -40 °C | Sealed | Bulk | 260 deg | 2.6 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | 8533.40.80.50 | |||
|
EVM7JSW10B55
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 500 kΩ | 25 % | 50 mW | 1513 | SMT | POTENTIOMETER | EVM7J | 15 V | 100 °C | -40 °C | Sealed | 260 deg | 2 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | |||||||
|
EVM7JSW00B16
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 1 MΩ | 25 % | 50 mW | 1513 | SMT | POTENTIOMETER | EVM7J | 15 V | 100 °C | -40 °C | Sealed | 260 deg | 2 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | |||||||
|
EVM7LSW00B13
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 1 kΩ | 25 % | 50 mW | 1513 | SMT | TRIMMER | CERMET | EVM7L | EVM7L | 15 V | 100 °C | -40 °C | Sealed | 260 deg | 2.6 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | 8533.40.80.50 | ||||
|
EVM7LSW10BE3
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2.2 kΩ | 25 % | 50 mW | 1513 | SMT | TRIMMER | CERMET | EVM7L | EVM7L | 15 V | 100 °C | -40 °C | Sealed | 260 deg | 2.6 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | 8533.40.80.50 | ||||
|
EVM7JSX10BY2
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 330 Ω | 25 % | 50 mW | 1513 | SMT | 250 ppm/°C | POTENTIOMETER | CERMET | EVM7J | 15 V | Sealed | TR | 2 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | ||||||||
|
EVM7JSX00B15
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 100 kΩ | 25 % | 50 mW | 1513 | SMT | POTENTIOMETER | EVM7J | 15 V | 100 °C | -40 °C | Sealed | 260 deg | 2 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | |||||||
|
EVM7JSW10BY4
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 33 kΩ | 25 % | 50 mW | 1513 | SMT | 250 ppm/°C | POTENTIOMETER | CERMET | EVM7J | 15 V | Sealed | TR | 2 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | ||||||||
|
EVM7LSX00BE5
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 220 kΩ | 25 % | 50 mW | 1513 | SMT | TRIMMER | CERMET | 15 V | 100 °C | -40 °C | Sealed | 260 deg | 2.6 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | 8533.40.80.50 | ||||||
|
EVM7LGA10BQ2
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 470 Ω | 25 % | 50 mW | 1513 | SMT | TRIMMER | CERMET | EVM7L | EVM7L | 15 V | 100 °C | -40 °C | Sealed | Bulk | 260 deg | 2.6 mm | 3.7 mm | 3.4 mm | PANASONIC CORP | unknown | EAR99 | 8533.40.80.50 |