Filter Your Search
1 - 1 of 1 results
|
EVQQXN03W
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 20 mA | 15 V | 1000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | KNOB TYPE | 1X1 | .02A@15VDC | 8 ms | 2.1 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | NO | GOLD/SILVER | SOLDER | 6.2 mm | 2 mm | 6.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.90.40 |