Filter Your Search
1 - 10 of 102 results
|
EXBM16V151GY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 150 Ω | 2 % | 500 mW | 4430 | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Flat | 16 | TR | Tin (Sn) | FLAT | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | ||||||||||||
|
EXBM16V182JY
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.8 kΩ | 5 % | 500 mW | 4430 | SURFACE MOUNT | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 1.8 kΩ | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Flat | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Tin (Sn) | GULL WING | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | PCB Mount, 4430 | |||
|
EXBM16V105GY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 MΩ | 2 % | 500 mW | 4430 | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Flat | 16 | TR | Tin (Sn) | FLAT | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | ||||||||||||
|
EXBM16V123JY
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 12 kΩ | 5 % | 500 mW | 4430 | SURFACE MOUNT | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 12 kΩ | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Flat | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Tin (Sn) | GULL WING | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | SOP | |||
|
EXBM16V390JY
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 39 Ω | 5 % | 500 mW | 4430 | SURFACE MOUNT | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 39 Ω | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Flat | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Tin (Sn) | GULL WING | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | PCB Mount, 4430 | |||
|
EXBM16V222GY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 2 % | 500 mW | 4430 | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Flat | 16 | TR | Tin (Sn) | FLAT | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | ||||||||||||
|
EXBM16V184JY
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 180 kΩ | 5 % | 500 mW | 4430 | SURFACE MOUNT | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 180 kΩ | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Flat | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Tin (Sn) | GULL WING | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | PCB Mount, 4430 | |||
|
EXBM16V183JY
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 18 kΩ | 5 % | 500 mW | 4430 | SURFACE MOUNT | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 18 kΩ | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Flat | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Tin (Sn) | GULL WING | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | SOP | |||
|
EXBM16V820GY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 82 Ω | 2 % | 500 mW | 4430 | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Flat | 16 | TR | Tin (Sn) | FLAT | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 | ||||||||||||
|
EXBM16V823GY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 82 kΩ | 2 % | 500 mW | 4430 | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Flat | 16 | TR | Tin (Sn) | FLAT | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | unknown | EAR99 |