Filter Your Search
1 - 1 of 1 results
|
EXBU384R7JV
Panasonic Electronic Components
|
Check for Price | Active | 4.7 Ω | 5 % | 0613 | SURFACE MOUNT | SMT | -200,600 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, IEC60115-9 | 63 mW | 4.7 Ω | ISOLATED | 4 | 70 °C | 4.7 Ω | YES | 50 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PUNCHED, 7 INCH | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | unknown | EAR99 | Panasonic |