Filter Your Search
1 - 10 of 111 results
|
EXO-3-14.500MHZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 14.5 MHz | 100 % | 50 pF | 5 V | CMOS | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 7mm x 5.08mm | KYOCERA CORP | unknown | Clock | |||||||||
|
KCEXO3AFREQC51B00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 100 % | 15 pF | 5 V | CMOS | KCEXO3A | ENABLE/DISABLE FUNCTION | 10 ns | NO | 125 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 12.8mm x 7.0mm x 5.08mm | KYOCERA CORP | unknown | Clock | ||||||
|
EXO-3-21.47727MHZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 21.4773 MHz | 100 % | 50 pF | 5 V | CMOS | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 7mm x 5.08mm | KYOCERA CORP | unknown | Clock | |||||||||
|
EXO-3-22.1184MHZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 22.1184 MHz | 100 % | 50 pF | 5 V | CMOS | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 7mm x 5.08mm | KYOCERA CORP | unknown | Clock | |||||||||
|
EXO-3-19.6608MHZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 19.6608 MHz | 100 % | 50 pF | 5 V | CMOS | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 7mm x 5.08mm | KYOCERA CORP | unknown | Clock | |||||||||
|
EXO-3C14.5MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 14.5 MHz | 100 % | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 7.0mm x 5.08mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||
|
KCEXO3A125.0000C51B00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 100 % | 15 pF | 5 V | CMOS | KCEXO3A | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 12.8mm x 7.0mm x 5.08mm | KYOCERA CORP | unknown | Clock | |||||
|
EXO-3-12.288MHZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 12.288 MHz | 100 % | 50 pF | 5 V | CMOS | EXO-3 | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 12.8mm x 7mm x 5.08mm | KYOCERA CORP | unknown | Clock | |||||||||
|
EXO-3-12.800MHZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 12.8 MHz | 100 % | 50 pF | 5 V | CMOS | EXO-3 | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 12.8mm x 7mm x 5.08mm | KYOCERA CORP | unknown | Clock | |||||||||
|
EXO-3-22.000MHZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 22 MHz | 100 % | 50 pF | 5 V | CMOS | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 7mm x 5.08mm | KYOCERA CORP | unknown | Clock |