Filter Your Search
1 - 1 of 1 results
|
EZPQ33605LTA
Panasonic Electronic Components
|
Check for Price | Active | 6 µF | 8 A | 5 % | 13.5 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 330 V | 105 °C | -40 °C | 2 | Radial | NO | 37.5 mm | WIRE | 36 mm | 41.5 mm | 22 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | Panasonic |