Filter Your Search
1 - 10 of 110 results
|
54102-F40-49
Amphenol Communications Solutions
|
Check for Price | Active | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.19 inch | 0.1 inch | 4.9 inch | 0.912 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
DF40-40S-0.4H(51)
Hirose Electric Co Ltd
|
Check for Price | Active | 40 | 1 | 406.4 µm | 1 | 80 mΩ | 250 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 141VAC V | NO | 50 MΩ | UL | -35 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
52601-F40-4
Amphenol FCi
|
Check for Price | No | No | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH (8) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.345 inch | 0.365 inch | 2.29 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
F404-MGN-D083-16
Cherng Weei Technology Corp
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2 mm | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CHERNG WEEI TECHNOLOGY CORP | unknown | |||||||||||||||||||||||||||||||||||
|
54102-F40-44
Amphenol Communications Solutions
|
Check for Price | Active | 88 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.19 inch | 0.1 inch | 4.4 inch | 0.912 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
52601-F40-4LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH (8) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||
|
55495-F404
Amphenol Communications Solutions
|
Check for Price | No | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.345 inch | 0.365 inch | 1.9 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
55495-F404
Amphenol FCi
|
Check for Price | No | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.345 inch | 0.365 inch | 1.9 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
54101-F40-47
Amphenol FCi
|
Check for Price | Active | 47 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2u inch | WIRE WRAP | 0.095 inch | 0.1 inch | 4.7 inch | 0.912 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
54101-F40-47
Amphenol Communications Solutions
|
Check for Price | Active | 47 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2u inch | WIRE WRAP | 0.095 inch | 0.1 inch | 4.7 inch | 0.912 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |