Filter Your Search
1 - 10 of 96 results
|
S1SS-10-28-GF-03.93-L
Samtec Inc
|
Check for Price | Active | 10 | 1 | 2.7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 28 AWG | -10 °C | 85 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | LOCKING | LATCHING | ONE | WITH CABLE ASSEMBLY | 3u inch | CRIMP | 0.175 inch | 0.197 inch | 0.508 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||
|
S1SS-02-30C-GF-03.95-S
Samtec Inc
|
Check for Price | Yes | Active | 2 | 1 | FEMALE | CABLE | GOLD (3) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MMTD-18-22-F-03.94-S
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 2.9 A | MALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MMSD-02-24-F-03.94-S-K
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2.9 A | FEMALE | CABLE | GOLD (3) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | SOCKET | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||
|
SMSD-10-24-F-03.94-S
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | FEMALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TFSD-10-28-F-03.94-S
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | MALE | CABLE | GOLD FLASH (3) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
S1SS-02-28-GF-03.94-S
Samtec Inc
|
Check for Price | Yes | Active | 2 | 1 | FEMALE | CABLE | GOLD (3) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MMSDT-02-24-F-03.94-S-K
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 3.9 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 24 AWG | NO | NO | NO | UL | -40 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 3u inch | CRIMP | 0.353 inch | 0.505 inch | 0.258 inch | SAMTEC INC | compliant | |||||||
|
S1SD-05-28-GF-03.94-L
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2.3 A | FEMALE | CABLE | NYLON | BOARD CONNECTOR | NO | 28 AWG | UL | 94V-0 | -10 °C | 85 °C | SOCKET | RECTANGULAR | BLADE PIN-SKT | WHITE | 0.039 inch | 0.079 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 3u inch | CRIMP | 0.219 inch | 0.276 inch | 0.366 inch | SAMTEC INC | compliant | |||||||||||||
|
S1SS-05-28-GF-03.99-S
Samtec Inc
|
Check for Price | Yes | Active | 5 | 1 | FEMALE | CABLE | GOLD (3) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |