Filter Your Search
1 - 10 of 176 results
|
F04101/101GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 Ω | 2 % | 125 mW | 2112 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 2 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||
|
F04106/106GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 10 MΩ | 2 % | 125 mW | 3412 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | TERMINATOR | 2 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||
|
CCN-7800LF-04-10R0-F-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | e3 | 150 °C | -55 °C | Chip | 19 | 20 | Matte Tin (Sn) | WRAPAROUND | 660 µm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
F04102/102J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 kΩ | 5 % | 125 mW | 3012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 2 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 4 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 7.62 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||
|
F04101/101JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 Ω | 5 % | 125 mW | 2112 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 2 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||
|
CCN-7808LF-04-10R0-J-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 660 µm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
CCN-7907LF-04-10R5-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
CCN-7908LF-04-10R7-F-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
CCN-7909LF-04-10R7-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
CCN-7807LF-04-10R0-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 660 µm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant |