Filter Your Search
1 - 10 of 887 results
|
SON-N987LF-05-11R4-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.4 Ω | 0.25 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
SON-N959LF-05-11R3-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.3 Ω | 0.5 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
SON-N998LF-05-11R3-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.3 Ω | 0.5 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11.3 Ω | BUSSED | 1 | 70 °C | 11.3 Ω | YES | 25 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
SON-NS4ALF-05-11R5-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.5 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11.5 Ω | ISOLATED | 4 | 70 °C | 11.5 Ω | YES | 20 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
F05110/110F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 11 Ω | 1 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 3 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | |||||||||||||||
|
SON-NS4BLF-05-11R0-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 11 Ω | 0.25 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11 Ω | BUSSED | 1 | 70 °C | 11 Ω | YES | 25 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
SON-N987LF-05-11R1-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.1 Ω | 0.25 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11.1 Ω | BUSSED | 1 | 70 °C | 11.1 Ω | YES | 25 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
SON-NS4ALF-05-11R3-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.3 Ω | 1 % | 100 mW | 2115 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
SON-NS7BLF-05-11R0-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 11 Ω | 0.25 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11 Ω | BUSSED | 1 | 70 °C | 11 Ω | YES | 25 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
SON-NS8BLF-05-11R8-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.8 Ω | 1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11.8 Ω | BUSSED | 1 | 70 °C | 11.8 Ω | YES | 25 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |