Filter Your Search
1 - 1 of 1 results
|
F05E-451146R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 45 | 1 | 500 µm | 1 | 40 mΩ | 400 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | TOP CONTACT, ZIF | NO | ZIF N | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.173 inch | 1.142 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 |