Filter Your Search
1 - 10 of 13,090 results
|
SON-NS7ALF-07-6200-GC
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 2 % | 100 mW | 3615 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SON-NS8BLF-07-6421-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.42 kΩ | 0.25 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 6.42 kΩ | BUSSED | 1 | 70 °C | 6.42 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N959LF-07-64R2-CC
TT Electronics Resistors
|
Check for Price | Yes | Active | 64.2 Ω | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SON-NS7BLF-07-6261-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.26 kΩ | 0.1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 6.26 kΩ | BUSSED | 1 | 70 °C | 6.26 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N999LF-07-6122-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 61.2 kΩ | 0.1 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 61.2 kΩ | ISOLATED | 8 | 70 °C | 61.2 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N959LF-07-6981-DQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.98 kΩ | 0.5 % | 400 mW | 2120 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 6.98 kΩ | ISOLATED | 4 | 70 °C | 6.98 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS7BLF-07-6420-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 642 Ω | 0.1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 642 Ω | BUSSED | 1 | 70 °C | 642 Ω | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS8ALF-07-6802-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 68 kΩ | 5 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 68 kΩ | ISOLATED | 8 | 70 °C | 68 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS4BLF-07-6191-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.19 kΩ | 1 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
CCN-7908LF-07-6810-B-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 681 Ω | 0.1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 |