Filter Your Search
1 - 10 of 10 results
|
MAHF1100-30.000MHZ-G
ILSI America LLC
|
Check for Price | Yes | Transferred | 30 MHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 20 mA | 1.89 V | 1.71 V | 40/60 % | 70 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
ELF1100-32.768K-CL175
Ecliptek Corporation
|
Check for Price | Obsolete | 32.768 kHz | 100 % | 1 TTL, 15 pF | 5 V | CMOS/TTL | 1 µs | NO | 1 µs | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | unknown | Clock | ||||||||
|
MAHF1100-30.001MHZ-CLXXX
ILSI America LLC
|
Check for Price | Yes | Transferred | 30.001 MHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 40 mA | 1.89 V | 1.71 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAHF1100-30.001MHZ-G
ILSI America LLC
|
Check for Price | Yes | Transferred | 30.001 MHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 40 mA | 1.89 V | 1.71 V | 40/60 % | 70 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAHF1100-30.001MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 30.001 MHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 40 mA | 1.89 V | 1.71 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAHF1100-30.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 30 MHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 20 mA | 1.89 V | 1.71 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAHF1100-30.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | Yes | Transferred | 30 MHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 20 mA | 1.89 V | 1.71 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
ELF1100-32.768K-G
Ecliptek Corporation
|
Check for Price | Obsolete | 32.768 kHz | 100 % | 1 TTL, 15 pF | 5 V | CMOS/TTL | 1 µs | NO | 1 µs | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | unknown | Clock | ||||||||
|
MAHF1100-32.768KHZ-G
MMD
|
Check for Price | Yes | Transferred | 32.768 kHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.75mm x 13.1mm x 5.08mm | MMD COMPONENTS | GULL WING,DIP-14/4 | compliant | Clock | ||||
|
MAHF1100-32.768KHZ
MMD
|
Check for Price | Yes | Transferred | 32.768 kHz | 100 % | 50 pF | 1.8 V | HCMOS | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.75mm x 13.1mm x 5.08mm | MMD COMPONENTS | DIP-14/4 | compliant | Clock |