Filter Your Search
1 - 10 of 812 results
|
SMSS-02-24-F-10.00-S
Samtec Inc
|
$2.2148 | Active | 2 | 1 | 2.54 mm | 4 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | NO | e3 | UL | -10 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | WITH CABLE ASSEMBLY | 3u inch | WIRE | 0.1 inch | 0.49 inch | 0.25 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||||||
|
S1SS-02-28-GF-10.00-L
Samtec Inc
|
$2.2149 | Yes | Active | 2 | 1 | FEMALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||||||||||||
|
S1SS-03-28-GF-10.00-L
Samtec Inc
|
$3.0405 | Active | 3 | 1 | 2.7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 28 AWG | -10 °C | 85 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | LOCKING | LATCHING | ONE | WITH CABLE ASSEMBLY | 3u inch | CRIMP | 0.175 inch | 0.197 inch | 0.235 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||
|
S1SS-05-28-GF-10.00-L
Samtec Inc
|
$4.1221 | Yes | Active | 5 | 1 | FEMALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | ||||||||||||||||||||||||||||||||
|
S1SD-04-28-GF-10.00-L
Samtec Inc
|
$6.4077 | Active | 8 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-2 | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | ||||||||||||||||||||||||||||||||||||
|
S1SS-10-28C-GF-10.00-L
Samtec Inc
|
$7.2931 | Active | 10 | 1 | 2.7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 28 AWG | -40 °C | 85 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | NO | LOCKING | LATCHING | ONE | WITH CABLE ASSEMBLY | 3u inch | CRIMP | 0.175 inch | 0.197 inch | 0.508 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||
|
S1SST-10-28-GF-10.00-L
Samtec Inc
|
$7.5004 | Yes | Active | 10 | 1 | FEMALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | ||||||||||||||||||||||||||||||||
|
TFSD-10-28C-F-10.00-S
Samtec Inc
|
$9.0761 | Active | 20 | 2 | 15 mΩ | 2.9 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | UL | 94V-0 | -10 °C | 80 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3u inch | WIRE | 0.24 inch | 0.562 inch | 0.62 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | |||||||||||||
|
S1SDT-10-28-GF-10.00-L
Samtec Inc
|
$9.7561 | Active | 20 | 2 | 39 µm | 15 mΩ | 2.3 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | UL | 94V-2 | -40 °C | 125 °C | SOCKET | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | WHITE | 0.039 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | WITH CABLE ASSEMBLY | 3u inch | CRIMP | 0.219 inch | 0.276 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | |||||||||||||
|
M80-4000000F1-02-PF1-00-000
Harwin
|
$39.4366 | Yes | Active | 2 | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | BERYLLIUM COPPER | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.217 inch | 0.205 inch | 0.709 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin |