Filter Your Search
1 - 10 of 20,373 results
|
F102K33S3NN63J5R
Vishay Intertechnologies
|
$0.0662 | Yes | Active | 5 mm | e3 | -30 °C | 125 °C | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | 1 nF | CERAMIC CAPACITOR | CERAMIC | 8.5 mm | 8.5 mm | THROUGH HOLE MOUNT | No | 10 % | 2 | Radial | Bulk | 10 % | 1 kV | NO | S3N | -3300+/-2500ppm/Cel ppm/°C | Tin (Sn) - hot dipped | WIRE | 4 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F102K39Y5RN6UK5R
Vishay Intertechnologies
|
$0.0959 | Yes | Yes | Active | 5 mm | e3 | -30 °C | 125 °C | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | not_compliant | EAR99 | 8532.23.00.60 | Vishay | 1 nF | CERAMIC CAPACITOR | CERAMIC | 10 mm | 10 mm | THROUGH HOLE MOUNT | No | 10 % | 2 | Radial | AMMO PACK | 10 % | 1 kV | NO | Y5R | 15% ppm/°C | Tin (Sn) - hot dipped | WIRE | 4 mm | DISK PACKAGE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
F102K53S3NR63K7R
Vishay Intertechnologies
|
$0.3703 | Yes | Active | 7.5 mm | e3 | -30 °C | 125 °C | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | 1 nF | CERAMIC CAPACITOR | CERAMIC | 13.5 mm | 13.5 mm | THROUGH HOLE MOUNT | No | 10 % | 2 | Radial | Bulk | 10 % | 3 kV | NO | S3N | -3300+/-2500ppm/Cel ppm/°C | Tin (Sn) - hot dipped | WIRE | 5.5 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F10261
Thomas & Betts
|
$2.5350 | Yes | Active | THOMAS & BETTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | 4 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESHF-102-01-L-D-TH
Samtec Inc
|
$2.7302 | Yes | Active | 4 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | NO | NO | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.21 inch | 0.5 inch | 0.155 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
SHF-102-01-L-D-TH
Samtec Inc
|
$2.8458 | Yes | Active | 4 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
98414-F10-20ULF
Amphenol Communications Solutions
|
$3.3915 | Yes | Active | 20 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 0.787 inch | 0.146 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 20 | |||||||||||||||||||||||||||||||||||||
|
M80-263F102-08-00
Harwin
|
$4.7276 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT SPECIFIED | HARWIN PLC | compliant | Harwin | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M80-263F102-00-00
Harwin
|
$10.3354 | Yes | Active | 2 | 1 | FEMALE | CABLE | POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.157 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.219 inch | 0.297 inch | 0.709 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M80-4C10205F1-02-325-00-000
Harwin
|
$12.3686 | Yes | Yes | Active | 2 | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.217 inch | 0.205 inch | 0.709 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.30 | Harwin |