Filter Your Search
1 - 10 of 80 results
|
SF1200-TAP
Vishay Intertechnologies
|
$0.2759 | Yes | Active | 1 A | 3.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||||||||||||||||||||||
|
F1200A
Diotec Semiconductor AG
|
$0.2908 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
F1200B
Diotec Semiconductor AG
|
$0.2930 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
F1200D
Diotec Semiconductor AG
|
$0.3151 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
F1200G
Diotec Semiconductor AG
|
$0.3259 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
F1200NBGI
Integrated Device Technology Inc
|
$8.0305 | Yes | Yes | Transferred | YES | 1 | Not Qualified | S-PQCC-N28 | e3 | 1 | 260 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 28 | EAR99 | 8542.33.00.01 | VFQFPN | NBG28 | ANALOG CIRCUIT | QCCN | LCC28,.2SQ,20 | 117 mA | 5 V | ||||||||||||||||||||||||||||||||
|
F1200AA06
Curtis Industries
|
$16.2040 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE; CSA; IEC; TUV | SINGLE PHASE EMI FILTER | 28.5 mm | 500 V | 10 GΩ | 750 µA | 50.8 mm | PANEL MOUNT | 50/60Hz Hz | 6 A | 250 V | 44.5 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
F1200BB10
Curtis Industries
|
$17.1540 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE; CSA; IEC; TUV | SINGLE PHASE EMI FILTER | 28.5 mm | 500 V | 10 GΩ | 750 µA | 50.8 mm | PANEL MOUNT | 50/60Hz Hz | 10 A | 250 V | 50.8 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
F1200BB01
Curtis Industries
|
$17.1740 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE; CSA; IEC; TUV | SINGLE PHASE EMI FILTER | 22.2 mm | 500 V | 10 GΩ | 750 µA | 50.8 mm | PANEL MOUNT | 50/60Hz Hz | 1 A | 250 V | 44.5 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
F1200AA01
Curtis Industries
|
$17.4560 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE, CSA, TUV, UR | SINGLE PHASE EMI FILTER | 60.3 mm | 1.768 kV | 9 GΩ | 750 µA | 69.9 mm | PANEL MOUNT | 50/60Hz Hz | 1 A | 250 V | 50.8 mm |