Filter Your Search
1 - 10 of 892 results
|
PFC-UD1206LF-12-8871-8871-D-Q-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.5 % | 0612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA PRECISION | 25 mW | 8.87 kΩ | DIVIDER | 1 | 70 °C | 8.87 kΩ | YES | 1 ppm/°C | 50 V | 125 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
5962-9471601H5A
White Electronic Designs Corp
|
Check for Price | Obsolete | IN-LINE | CMOS | 1 | NO | e0 | 125 °C | -55 °C | 66 | SQUARE | TIN LEAD | WHITE ELECTRONIC DESIGNS CORP | 1.075 INCH, HIP-66 | unknown | 150 ns | YES | S-XHIP-P66 | 27.305 mm | 4.1943 Mbit | FLASH MODULE | 32 | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | UNSPECIFIED | HIP | PGA66,11X11 | 128 words | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 4.34 mm | 16K | 6.5 mA | 200 µA | 5.5 V | 4.5 V | 5 V | MILITARY | PIN/PEG | 2.54 mm | HEX | YES | NOR TYPE | 27.305 mm | |||||||||||||||||||||||
|
5962-9471603HYC
White Electronic Designs Corp
|
Check for Price | Obsolete | IN-LINE | CMOS | 1 | NO | e4 | 125 °C | -55 °C | 66 | SQUARE | GOLD | WHITE ELECTRONIC DESIGNS CORP | HIP-66 | unknown | 90 ns | YES | S-XHIP-P66 | 30.1 mm | 4.1943 Mbit | FLASH MODULE | 32 | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | UNSPECIFIED | HIP | PGA66,11X11 | 128 words | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 6.22 mm | 16K | 6.5 mA | 200 µA | 5.5 V | 4.5 V | 5 V | MILITARY | PIN/PEG | 2.54 mm | HEX | YES | NOR TYPE | 30.1 mm | |||||||||||||||||||||||
|
5962-9471601H5A
Mercury Systems Inc
|
Check for Price | Active | GRID ARRAY | CMOS | 1 | NO | 125 °C | -55 °C | 66 | SQUARE | MERCURY SYSTEMS INC | PGA, | unknown | 3A001.A.2.C | 150 ns | S-XPGA-P66 | 27.305 mm | 4.1943 Mbit | FLASH MODULE | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | UNSPECIFIED | PGA | PARALLEL | 5 V | Qualified | MIL-STD-883 | 4.34 mm | 5.5 V | 4.5 V | 5 V | MILITARY | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.305 mm | 8542.32.00.51 | ||||||||||||||||||||||||||||||||
|
5962-9471603HWC
Mercury Systems Inc
|
Check for Price | Active | GRID ARRAY | CMOS | 1 | NO | 125 °C | -55 °C | 66 | SQUARE | MERCURY SYSTEMS INC | PGA, | unknown | 3A001.A.2.C | 90 ns | S-XPGA-P66 | 30.1 mm | 4.1943 Mbit | FLASH MODULE | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | UNSPECIFIED | PGA | PARALLEL | 5 V | Qualified | MIL-STD-883 | 6.22 mm | 5.5 V | 4.5 V | 5 V | MILITARY | PIN/PEG | 2.54 mm | PERPENDICULAR | 30.1 mm | 8542.32.00.51 | ||||||||||||||||||||||||||||||||
|
5962-9471602HSC
White Electronic Designs Corp
|
Check for Price | Obsolete | IN-LINE | CMOS | 1 | NO | e4 | 125 °C | -55 °C | 66 | SQUARE | GOLD | WHITE ELECTRONIC DESIGNS CORP | HIP-66 | unknown | 120 ns | YES | S-XHIP-P66 | 30.1 mm | 4.1943 Mbit | FLASH MODULE | 32 | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | UNSPECIFIED | HIP | PGA66,11X11 | 128 words | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 6.22 mm | 16K | 6.5 mA | 200 µA | 5.5 V | 4.5 V | 5 V | MILITARY | PIN/PEG | 2.54 mm | HEX | YES | NOR TYPE | 30.1 mm | |||||||||||||||||||||||
|
5962-9471603HUC
White Electronic Designs Corp
|
Check for Price | Obsolete | IN-LINE | CMOS | 1 | NO | e4 | 125 °C | -55 °C | 66 | SQUARE | GOLD | WHITE ELECTRONIC DESIGNS CORP | HIP-66 | unknown | 90 ns | YES | S-XHIP-P66 | 30.1 mm | 4.1943 Mbit | FLASH MODULE | 32 | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | UNSPECIFIED | HIP | PGA66,11X11 | 128 words | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 6.22 mm | 16K | 6.5 mA | 200 µA | 5.5 V | 4.5 V | 5 V | MILITARY | PIN/PEG | 2.54 mm | HEX | YES | NOR TYPE | 30.1 mm | |||||||||||||||||||||||
|
5962-9471601HBX
Mercury Systems Inc
|
Check for Price | Active | FLATPACK | CMOS | 1 | YES | 125 °C | -55 °C | 68 | SQUARE | MERCURY SYSTEMS INC | QFP, | unknown | 3A001.A.2.C | 150 ns | S-CQFP-G68 | 22.36 mm | 4.1943 Mbit | FLASH MODULE | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | CERAMIC, METAL-SEALED COFIRED | QFP | PARALLEL | 5 V | Not Qualified | 3.51 mm | 5.5 V | 4.5 V | 5 V | MILITARY | GULL WING | QUAD | 22.36 mm | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||
|
5962-9471601HBC
Microsemi Corporation
|
Check for Price | Transferred | FLATPACK | CMOS | 1 | YES | e4 | 125 °C | -55 °C | 68 | SQUARE | GOLD | MICROSEMI CORP | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 150 ns | S-CQFP-G68 | 22.36 mm | 4.1943 Mbit | FLASH MODULE | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | CERAMIC, METAL-SEALED COFIRED | QFP | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 3.51 mm | 5.5 V | 4.5 V | 5 V | MILITARY | GULL WING | QUAD | 22.36 mm | 8542.32.00.51 | QFP | 68 | |||||||||||||||||||||||||||||
|
5962-9471604HMC
Microsemi Corporation
|
Check for Price | Transferred | FLATPACK | CMOS | 1 | YES | e4 | 125 °C | -55 °C | 68 | SQUARE | GOLD | MICROSEMI CORP | QFP, | unknown | 3A001.A.2.C | 70 ns | S-CQFP-G68 | 22.375 mm | 4.1943 Mbit | FLASH MODULE | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | CERAMIC, METAL-SEALED COFIRED | QFP | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 5.1 mm | 5.5 V | 4.5 V | 5 V | MILITARY | GULL WING | 1.27 mm | QUAD | 22.375 mm | 8542.32.00.51 | QFP | 68 |