Filter Your Search
1 - 10 of 581 results
|
10P8WHF1473TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 147 kΩ | 1 % | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | 155 °C | -55 °C | Chip | 10 | TR | 550 µm | 3.2 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
F1471NTGI
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | SURFACE MOUNT | 1 | YES | 115 °C | -40 °C | COMPONENT | 16 | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | VFQFPN | VFQFPN-16 | 16 | NTG16T1 | 8542.33.00.01 | 2020-04-30 | 50 Ω | 13 dB | 18 dBm | 4.2 GHz | 400 MHz | PLASTIC/EPOXY | LCC16,.12SQ,20 | 5 V | WIDE BAND MEDIUM POWER | 2 | |||||||||||||||||||||||||||||||
|
NRSNA6I2F1471TRF
NIC Components Corp
|
Check for Price | Yes | Active | 1.47 kΩ | 1 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1.47 kΩ | ISOLATED | 2 | 70 °C | 1.47 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | SMT, 0606 | |||||||||||||||||||||||||
|
2QSP24-TF1-472
Bourns Inc
|
Check for Price | No | No | Obsolete | 4.7 kΩ | 1 % | 1 W | 1534 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 4.7 kΩ | ISOLATED | 12 | 70 °C | 4.7 kΩ | YES | 25 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.75 mm | 8.74 mm | 3.81 mm | BOURNS INC | compliant | EAR99 | QSOP | 8533.21.00.20 | ||||||||||||||||||||
|
TSN3BF1472V
Tateyama Kagaku Group
|
Check for Price | Yes | Active | 14.7 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 8 | Tape | 500 µm | 3.2 mm | 1.6 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
F14752/752G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 7.5 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 12 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 14 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 33.02 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
2NBS08-RF1-470LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 1 % | 600 mW | 1620 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2NBS-XX1 | 100 mW | 47 Ω | ISOLATED | 4 | 70 °C | 2NBS(ISOLATED) | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.35 mm | 4.98 mm | 3.81 mm | BOURNS INC | compliant | EAR99 | SOIC, ROHS COMPLIANT | 8533.21.00.20 | |||||||||||||||||||
|
CN24F1471CTLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 1.47 kΩ | 1 % | 62.5 mW | 0804 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 8 | TR | 400 µm | 2 mm | 1 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
YC164RF1472
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 14.7 kΩ | 1 % | 100 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
SC105F147R00/147R00TT
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 147 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER; ISOLATED | 2 | NO | 125 °C | -55 °C | Encapsulated | 5 | 7 | FLAT | 8 mm | 13 mm | 30 mm | 5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |