Filter Your Search
1 - 10 of 18 results
|
F16C10C
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||
|
F16C10GPD
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 16 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | TO-220, 3 PIN | unknown | EAR99 | ||||
|
UF16C10
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 8 A | 980 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 125 A | 1 | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||
|
UF16C10A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 8 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 100 V | 125 A | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||
|
UF16C10C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 8 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 100 V | 125 A | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||
|
F16C10GPA
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 16 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | TO-220, 3 PIN | unknown | EAR99 | ||||
|
UFF16C10C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||
|
VF16C10C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 8 A | 1 V | RECTIFIER DIODE | NO | 100 V | 125 A | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||
|
VF16C10A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 8 A | 1 V | RECTIFIER DIODE | NO | 100 V | 125 A | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||
|
F16C10A
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |