Filter Your Search
1 - 3 of 3 results
|
F17724472000
Vishay Intertechnologies
|
$1.6901 | Yes | Yes | Active | 470 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AECQ200; CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 27.5 mm | WIRE | 21 mm | 31 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
F1772-447-2000
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | F1772-2310V-X2 | RATED AC VOLTAGE (V): 275 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | ||||||||||||
|
F17724472000
Vishay Dale
|
Check for Price | Active | unknown | Vishay |