Filter Your Search
1 - 7 of 7 results
|
F17724472260
Vishay Intertechnologies
|
$2.1517 | Yes | Yes | Active | 470 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AECQ200; CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 19.5 mm | 26 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | Vishay | ||
|
F17724472264
Vishay Intertechnologies
|
$2.4353 | Yes | Yes | Active | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||
|
F17724472263
Vishay Intertechnologies
|
$2.6400 | Yes | Yes | Active | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||
|
F1772-447-2264
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
F1772-447-2261
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
F1772-447-2263
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
F17724472261
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.24.0060 |